Parametric results for: CRG1210-U-2614FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crg1210u2614ft
Select parts from the table below to compare.
Compare
Compare
CRG1210-U-2614FT
VENKEL LTD
Check for Price Yes Active 2.61 MΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel