Filter Your Search
1 - 1 of 1 results
|
CRG1206F25K5
TE Connectivity
|
Check for Price | Yes | Yes | Active | 25.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TE CONNECTIVITY LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |