Parametric results for: CRG1206F11R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: crg1206f11r
Select parts from the table below to compare.
Compare
Compare
CRG1206F11R3
TE Connectivity
Check for Price Yes Yes Transferred 11.3 Ω 1 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRG LASER TRIMMABLE 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
CRG1206F11R8
TE Connectivity
Check for Price Yes Active 11.8 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG1206F11R
TE Connectivity
Check for Price Yes Yes Transferred 11 Ω 1 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRG LASER TRIMMABLE 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 TE Connectivity
CRG1206F11R5
TE Connectivity
Check for Price Yes Active 11.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30