Parametric results for: CRG1206-T-1334FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crg1206t1334ft
Select parts from the table below to compare.
Compare
Compare
CRG1206-T-1334FT
VENKEL LTD
Check for Price Yes Active 1.33 MΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.1 mm 1.6 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel