Filter Your Search
1 - 1 of 1 results
|
CRG0201-N-275JT
VENKEL LTD
|
Check for Price | Yes | Active | 2.7 MΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | VENKEL LTD | , 0201 | compliant | EAR99 | 8533.21.00.30 | Venkel |