Filter Your Search
1 - 10 of 22 results
|
CRF0805-FZ-R020ELF
Bourns Inc
|
$0.0730 | Yes | Yes | Active | 20 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CRF0805-FZ-R010ELF
Bourns Inc
|
$0.0730 | Yes | Yes | Active | 10 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CRF0805-FZ-R005ELF
Bourns Inc
|
$0.1220 | Yes | Yes | Active | 5 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CRF0805-FZ-R009ELF
Bourns Inc
|
$0.5245 | Yes | Yes | Active | 9 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 67.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CRF0805-JZ-R009ELF
Bourns Inc
|
Check for Price | Yes | Active | 9 mΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 67.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRF0805-FX-R009ELF
Bourns Inc
|
Check for Price | Yes | Obsolete | 9 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -55 °C | Chip | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||||||
|
CRF0805-FZ-R004ELF
Bourns Inc
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||
|
CRF0805-JX-R004ELF
Bourns Inc
|
Check for Price | Yes | Active | 4 mΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 70 °C | YES | 40 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRF0805-JX-R003ELF
Bourns Inc
|
Check for Price | Yes | Active | 3 mΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 70 °C | YES | 40 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRF0805-JX-R005ELF
Bourns Inc
|
Check for Price | Yes | Active | 5 mΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns |