Filter Your Search
1 - 2 of 2 results
|
CRE1S1212SC
Murata Manufacturing Co Ltd
|
$3.1599 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | Murata Electronics | ||||
|
CRE1S1212SC-R
Murata Power Solutions
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 5 % | 1 | 0.00707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 10.25 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |