Filter Your Search
1 - 2 of 2 results
|
CRD10CM0AB
C&K
|
$4.6549 | Yes | Active | 20 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ORANGE | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 6 | NO | GOLD NICKEL | BRASS | SOLDER | 10 mm | 10.5 mm | 12 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | |||
|
CRD10CM0ABR
C&K
|
Check for Price | Active | 400 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 10 | BINARY CODED DECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ORANGE | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | 36 deg | POLYPHENYLENE SULPHIDE | NO | Gold/Nickel (Au/Ni) | BRASS | SOLDER | 10.5156 mm | 11.9888 mm | 10.5156 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 |