Parametric results for: CRCW25127R50FKEG under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw25127r50fkeg
Select parts from the table below to compare.
Compare
Compare
CRCW25127R50FKEG
Vishay Intertechnologies
$0.1305 Yes Yes Active 7.5 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30 Vishay
CRCW25127R50FKEGHP
Vishay Intertechnologies
$0.3125 Yes Yes Active 7.5 Ω 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW25127R50FKEG
Vishay Dale
Check for Price Active unknown
CRCW25127R50FKEGHP
Vishay Dale
Check for Price Active unknown