Parametric results for: CRCW2512270RJNEG under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw2512270rjneg
Select parts from the table below to compare.
Compare
Compare
CRCW2512270RJNEG
Vishay Intertechnologies
$0.0595 Yes Yes Active 270 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW2512270RJNEGHP
Vishay Intertechnologies
$0.2665 Yes Yes Active 270 Ω 5 % 1.5 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CRCW2512270RJNEG
Vishay Dale
Check for Price No Active unknown
CRCW2512270RJNEGHP
Vishay Dale
Check for Price Active unknown