Filter Your Search
1 - 3 of 3 results
|
CRCW251216R9FKTG
Vishay Intertechnologies
|
$0.2086 | No | No | Active | 16.9 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
CRCW251216R9FKTG
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW251216R9FKTG
Vishay Draloric
|
Check for Price | No | Transferred | 16.9 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 500 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |