Filter Your Search
1 - 2 of 2 results
|
CRCW251215R0FKTH
Vishay Dale
|
Check for Price | No | No | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
CRCW251215R0FKTH
Vishay Intertechnologies
|
Check for Price | No | No | Active | 15 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 500 | 70 °C | YES | 500 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | not_compliant | Vishay | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | EAR99 | 8533.21.00.30 |