Filter Your Search
1 - 1 of 1 results
|
CRCW2512153JR67
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 15 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | , 2512 | compliant | EAR99 | 8533.21.00.30 |