Filter Your Search
1 - 3 of 3 results
|
CRCW20106K80FKTF
Vishay Intertechnologies
|
$0.1545 | No | No | Active | 6.8 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 400 | 70 °C | YES | 400 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | not_compliant | EAR99 | 8533.21.00.30 | |||
|
CRCW20106K80FKTF
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW20106K80FKTF
Vishay Draloric
|
Check for Price | No | Transferred | 6.8 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 400 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |