Filter Your Search
1 - 4 of 4 results
|
CRCW2010604RFKEFHP
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW2010604RFKEF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 604 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW2010604RFKEFHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 604 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 400 | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | EAR99 | 8533.21.00.30 | |||
|
CRCW2010604RFKEF
Vishay Dale
|
Check for Price | Active | unknown | Vishay |