Parametric results for: CRCW2010220KJNEF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw2010220kjnef
Select parts from the table below to compare.
Compare
Compare
CRCW2010220KJNEF
Vishay Intertechnologies
$0.0696 Yes Yes Active 220 kΩ 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW2010220KJNEFHP
Vishay Intertechnologies
$0.2325 Yes Yes Active 220 kΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30 Vishay
CRCW2010220KJNEF
Vishay Dale
Check for Price Active unknown
CRCW2010220KJNEFHP
Vishay Dale
Check for Price Active unknown