Filter Your Search
1 - 1 of 1 results
|
CRCW1218412KFKB4AP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 kΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 4.6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |