Filter Your Search
1 - 3 of 3 results
|
CRCW12181R05FKTK
Vishay Intertechnologies
|
$0.2725 | No | No | Active | 1.05 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
CRCW12181R05FKTK
Vishay Draloric
|
Check for Price | No | Transferred | 1.05 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY DRALORIC | , 1218 | compliant | EAR99 | 8533.21.00.30 | |||||||||
![]() |
CRCW12181R05FKTK
Vishay Dale
|
Check for Price | No | No | Active | unknown |