Filter Your Search
1 - 2 of 2 results
|
CRCW121066K5FKEAHP
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
CRCW121066K5FKEAHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 66.5 kΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1210 | EAR99 | 8533.21.00.30 |