Parametric results for: CRCW121034R0FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: crcw121034r0fkea
Select parts from the table below to compare.
Compare
Compare
CRCW121034R0FKEA
Vishay Intertechnologies
$50.1301 Yes Yes Active 34 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 1210 compliant EAR99 8533.21.00.30 Vishay
CRCW121034R0FKEAHP
Vishay Dale
Check for Price Active unknown
CRCW121034R0FKEA
Vishay Dale
Check for Price Active unknown
CRCW121034R0FKEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 34 Ω 1 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30