Filter Your Search
1 - 2 of 2 results
|
CRCW12066K49FKTC
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||
|
CRCW12066K49FKTC
Vishay Intertechnologies
|
Check for Price | No | No | Active | 6.49 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |