Parametric results for: CRCW12064701F100RT5-PB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw12064701f100rt5pb
Select parts from the table below to compare.
Compare
Compare
CRCW12064701F100RT5-PB
Vishay Intertechnologies
Check for Price Obsolete 4.7 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30