Parametric results for: CRCW1206430KFKEB under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: crcw1206430kfkeb
Select parts from the table below to compare.
Compare
Compare
CRCW1206430KFKEB
Vishay Dale
Check for Price Yes Yes Active unknown
CRCW1206430KFKEBC
Vishay Intertechnologies
Check for Price Yes Active 430 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm compliant VISHAY INTERTECHNOLOGY INC CHIP
CRCW1206430KFKEB
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 430 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30