Parametric results for: CRCW120630R0D100RT5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw120630r0d100rt5
Select parts from the table below to compare.
Compare
Compare
CRCW120630R0D100RT5
Vishay Intertechnologies
Check for Price No No Obsolete 30 Ω 0.5 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C D/CRCW-P YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Tin/Lead (Sn/Pb) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30