Parametric results for: CRCW120626K1FKEC under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw120626k1fkec
Select parts from the table below to compare.
Compare
Compare
CRCW120626K1FKEC
Vishay Dale
Check for Price Yes Yes Active unknown 4.54
CRCW120626K1FKEC
Vishay Intertechnologies
Check for Price Yes Yes Active 26.1 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm compliant 4.54 VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 8.811775 40.0054585 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object]