Filter Your Search
1 - 2 of 2 results
|
CRCW12061K37FKEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
CRCW12061K37FKEB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1.37 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |