Filter Your Search
1 - 3 of 3 results
|
CRCW120615K0JNEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
CRCW120615K0JNEBC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | |||||
|
CRCW120615K0JNEB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |