Parametric results for: CRCW1206120KFKEB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw1206120kfkeb
Select parts from the table below to compare.
Compare
Compare
CRCW1206120KFKEB
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 120 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CRCW1206120KFKEB
Vishay Dale
Check for Price Yes Yes Active unknown