Parametric results for: CRCW1206110RFKTA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: crcw1206110rfkta
Select parts from the table below to compare.
Compare
Compare
CRCW1206110RFKTABC
Vishay Intertechnologies
$0.0251 Yes Active 110 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW1206110RFKTA
Vishay Dale
Check for Price Active unknown
CRCW1206110RFKTA
Vishay Intertechnologies
Check for Price No No Active 110 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin/Lead (Sn/Pb) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP, HALOGEN FREE 8533.21.00.30 Vishay
CRCW1206110RFKTA
Vishay Draloric
Check for Price No Transferred 110 Ω 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC compliant EAR99 CHIP, LEAD/HALOGEN FREE 8533.21.00.30