Filter Your Search
1 - 1 of 1 results
|
CRCW1206110KDHTCP
Vishay Intertechnologies
|
Check for Price | No | No | Active | 110 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |