Parametric results for: CRCW080575R0JNTC under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw080575r0jntc
Select parts from the table below to compare.
Compare
Compare
CRCW080575R0JNTC
Vishay Intertechnologies
Check for Price No No Active 75 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch TIN LEAD OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW080575R0JNTC
Vishay Draloric
Check for Price No Transferred 75 Ω 5 % 125 mW 0805 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC , 0805 compliant EAR99 8533.21.00.30
CRCW080575R0JNTC
Vishay Dale
Check for Price No No Active unknown