Parametric results for: CRCW0805750RFHEAP under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: crcw0805750rfheap
Select parts from the table below to compare.
Compare
Select Parts Part Number
CRCW0805750RFHEAP
Vishay Dale
CRCW0805750RFHEAP
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Reach Compliance Code
Ihs Manufacturer
Package Description
ECCN Code
HTS Code
Yes Yes Active unknown
Yes Yes Active 750 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
Compare
CRCW0805750RFHEAP
Vishay Dale
Check for Price Yes Yes Active unknown
CRCW0805750RFHEAP
Vishay Intertechnologies
Check for Price Yes Yes Active 750 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30