Parametric results for: CRCW080557K6FKTA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw080557k6fkta
Select parts from the table below to compare.
Compare
Compare
CRCW080557K6FKTA
Vishay Intertechnologies
$0.0430 No No Active 57.6 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN LEAD OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 Vishay
CRCW080557K6FKTA
Vishay Draloric
Check for Price No Transferred 57.6 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30
CRCW080557K6FKTA
Vishay Dale
Check for Price Active unknown