Filter Your Search
1 - 3 of 3 results
|
CRCW080556R0FKTC
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
CRCW080556R0FKTC
Vishay Draloric
|
Check for Price | No | Transferred | 56 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | compliant | VISHAY DRALORIC | , 0805 | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW080556R0FKTC
Vishay Intertechnologies
|
Check for Price | No | No | Active | 56 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |