Parametric results for: CRCW080536R0FKEB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw080536r0fkeb
Select parts from the table below to compare.
Compare
Compare
CRCW080536R0FKEB
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 36 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CRCW080536R0FKEB
Vishay Dale
Check for Price Yes Yes Active unknown