Parametric results for: CRCW080531R6FRT1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: crcw080531r6frt1
Select parts from the table below to compare.
Compare
Compare
CRCW080531R6FRT1
Vishay Intertechnologies
Check for Price No No Obsolete 31.6 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 not_compliant EAR99 8533.21.00.30
CRCW080531R6FRT1
Vishay Dale
Check for Price No Transferred 31.6 Ω 1 % 100 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP compliant EAR99 8533.21.00.30