Parametric results for: CRCW080530K0JNEAC under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw080530k0jneac
Select parts from the table below to compare.
Compare
Compare
CRCW080530K0JNEAC
Vishay Intertechnologies
Check for Price Yes Active 30 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant D12/CRCW0805-C 200 30K 5% ET1 Vishay 2023-03-07 16:10:32 5.791667 4.54 26.294168180000003 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 10099-76-0, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object] [object Object]