Filter Your Search
1 - 2 of 2 results
|
CRCW08052R05FKTA
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||
|
CRCW08052R05FKTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2.05 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |