Parametric results for: CRCW080520K0FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: crcw080520k0fkea
Select parts from the table below to compare.
Compare
Select Parts Part Number
CRCW080520K0FKEAHP
Vishay Intertechnologies
CRCW080520K0FKEAHP
Vishay Dale
CRCW080520K0FKEAC
Vishay Dale
CRCW080520K0FKEA
Vishay Dale
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 20 kΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30 Vishay
Active unknown
Active unknown
Yes Active unknown
Compare
CRCW080520K0FKEAHP
Vishay Intertechnologies
$0.0227 Yes Yes Active 20 kΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30 Vishay
CRCW080520K0FKEAHP
Vishay Dale
Check for Price Active unknown
CRCW080520K0FKEAC
Vishay Dale
Check for Price Active unknown
CRCW080520K0FKEA
Vishay Dale
Check for Price Yes Active unknown