Parametric results for: CRCW08051M60FKEA under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: crcw08051m60fkea
Select parts from the table below to compare.
Compare
Compare
CRCW08051M60FKEA
Vishay Dale
Check for Price Active unknown Vishay
CRCW08051M60FKEA
Vishay Intertechnologies
Check for Price Yes Yes Active 1.6 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm compliant Vishay VISHAY INTERTECHNOLOGY INC SMT, 0805 EAR99 8533.21.00.30
CRCW08051M60FKEAC
Vishay Intertechnologies
Check for Price Yes Active 1.6 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant Vishay VISHAY INTERTECHNOLOGY INC CHIP