Filter Your Search
1 - 10 of 99 results
|
CRCW0603R620MNELTR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 620 mΩ | 20 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CRCW0603R015JTEBEL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW0603 | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||||||
|
CRCW0603R010JTECEL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW0603 | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||||||
|
CRCW0603R270JQEILR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 270 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 164.3 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||
|
CRCW0603R680MNECTR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 mΩ | 20 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
CRCW0603R910MNEYTR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 910 mΩ | 20 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CRCW0603R43J400RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 430 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 207.4 mV | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
CRCW0603R220JQEC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 220 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 148.3 mV | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||
|
CRCW0603R750KNTITR
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 750 mΩ | 10 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | D/CRCW-TR | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CRCW0603R470VNEITR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 470 mΩ | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |