Parametric results for: CRCW060368R0FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: crcw060368r0fkea
Select parts from the table below to compare.
Compare
Compare
CRCW060368R0FKEA
Vishay Intertechnologies
$0.0082 Yes Yes Active 68 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW060368R0FKEAC
Vishay Intertechnologies
$0.0084 Yes Active 68 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 75 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW060368R0FKEAHP
Vishay Intertechnologies
$0.0272 Yes Yes Active 68 Ω 1 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW060368R0FKEAHP
Vishay Dale
Check for Price Active unknown
CRCW060368R0FKEA
Vishay Dale
Check for Price Active unknown
CRCW060368R0FKEAC
Vishay Dale
Check for Price Active unknown