Parametric results for: CRCW060346R4D100RT1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw060346r4d100rt1
Select parts from the table below to compare.
Compare
Compare
CRCW060346R4D100RT1
Vishay Intertechnologies
Check for Price No No Obsolete 46.4 Ω 0.5 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C D/CRCW-P YES 75 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30