Filter Your Search
1 - 1 of 1 results
|
CRCW06034420F100B27
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 442 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 |