Parametric results for: CRCW060326K1FKTA under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw060326k1fkta
Select parts from the table below to compare.
Compare
Compare
CRCW060326K1FKTA
Vishay Dale
Check for Price No Active unknown Vishay
CRCW060326K1FKTA
Vishay Intertechnologies
Check for Price No No Active 26.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm not_compliant Vishay VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW060326K1FKTA
Vishay Draloric
Check for Price No Transferred 26.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND compliant Vishay VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE EAR99 8533.21.00.30