Filter Your Search
1 - 1 of 1 results
|
CRCW06031K10JNEAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |