Parametric results for: CRCW040282K5ZKTB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
Manufacturer Part Number: crcw040282k5
Select parts from the table below to compare.
Compare
Compare
CRCW040282K5FKED
Vishay Intertechnologies
$0.0058 Yes Yes Active 82.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW040282K5DHTDP
Vishay Intertechnologies
Check for Price No No Active 82.5 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 50, SEMI-PRECISION 70 °C YES 50 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW040282K5FKTEBC
Vishay Intertechnologies
Check for Price Yes Active 82.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V e3 155 °C -55 °C Chip 2 TR, Paper, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW040282K5DHEDP
Vishay Dale
Check for Price Yes Yes Active unknown
CRCW040282K5FKTD
Vishay Dale
Check for Price Active unknown
CRCW040282K5FKEE
Vishay Intertechnologies
Check for Price Yes Yes Active 82.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CRCW040282K5DKEDP
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 82.5 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 50, SEMI-PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CRCW040282K5FKEYC
Vishay Intertechnologies
Check for Price Yes Obsolete 82.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V e3 125 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW040282K5CHTEP
Vishay Intertechnologies
Check for Price No No Obsolete 82.5 kΩ 0.25 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 50, SEMI-PRECISION 70 °C YES 50 V e0 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW040282K5FHEYP
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 82.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW0402-P PRECISION 70 °C D/CRCW-P E3 YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30