Filter Your Search
1 - 3 of 3 results
|
CRCW0402412KFKED
Vishay Dale
|
Check for Price | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
CRCW0402412KFKEDC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
CRCW0402412KFKED
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 412 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |