Filter Your Search
1 - 3 of 3 results
|
CRCW040227R0JNTD
Vishay Dale
|
Check for Price | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||
|
CRCW040227R0JNTD
Vishay Draloric
|
Check for Price | No | Transferred | 27 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW040227R0JNTD
Vishay Intertechnologies
|
Check for Price | No | No | Active | 27 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | not_compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP |