Parametric results for: CRCW0402270RFKED. under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: crcw0402270rfked
Select parts from the table below to compare.
Compare
Compare
CRCW0402270RFKED
Vishay Intertechnologies
$0.0074 Yes Yes Active 270 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0402270RFKEDHP
Vishay Intertechnologies
$0.0224 Yes Yes Active 270 Ω 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0402270RFKED
Vishay Dale
Check for Price Active unknown
CRCW0402270RFKEDHP
Vishay Dale
Check for Price Active unknown